1-1969597-8 | TE Connectivity
Socket housing, 18 pole, pitch 4.2 mm, straight, natural, 1-1969597-8
Order No.: 71P1021
EAN: 4099891717841
MPN:
1-1969597-8
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 2,480 pcs.
Leadtime: 12 Weeks **
Rectangular connector, 1-1969597-8, TE Connectivity
The 1-1969597-8 has been expanded with new models accommodating Terminal Position Assurance (TPA) device to help prevent contact back-out. Snapping the TPA device into place helps to assure that contacts are fully seated in the housing and provides secondary protection against a contact backing out of it's cavity when subjected to vibration, shock or pulling force.
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Security systems
- HVAC control systems
- Storage and networking systems
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsengehäuse | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 600 V | |
Orientierung | gerade | |
Polzahl | 18-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |