1-1969603-8 | TE Connectivity

Socket housing, 18 pole, pitch 4.2 mm, straight, white, 1-1969603-8

Order No.: 71P1034
EAN: 4099891717971
MPN:
1-1969603-8
1-1969603-8 TE Connectivity PCB Connection Systems Image 1
1-1969603-8 TE Connectivity PCB Connection Systems Image 2
1-1969603-8 TE Connectivity PCB Connection Systems Image 3
1-1969603-8 TE Connectivity PCB Connection Systems Image 4
1-1969603-8 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 1-1969603-8, TE Connectivity

The 1-1969603-8 has been expanded with new models accommodating Terminal Position Assurance (TPA) device to help prevent contact back-out. Snapping the TPA device into place helps to assure that contacts are fully seated in the housing and provides secondary protection against a contact backing out of it's cavity when subjected to vibration, shock or pulling force.

Applications

  • Household appliances
  • Desktop computers
  • Indoor/outdoor lighting
  • Security systems
  • HVAC control systems
  • Storage and networking systems
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour weiß
Contact type Buchse
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 18-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes