1-1969612-0 | TE Connectivity

Plug housing, 10 pole, pitch 4.2 mm, straight, natural, 1-1969612-0

Order No.: 35P5434
EAN: 4099889938593
MPN:
1-1969612-0
Series: VAL-U-LOK
1-1969612-0 TE Connectivity PCB Connection Systems Image 1
1-1969612-0 TE Connectivity PCB Connection Systems Image 2
1-1969612-0 TE Connectivity PCB Connection Systems Image 3
1-1969612-0 TE Connectivity PCB Connection Systems Image 4
1-1969612-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4284 €

PCB Connection System, 1-1969612-0, TE Connectivity

Wire-to-Wire, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 10
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Breakable No
Colour natur
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 10-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes