1-1969613-6 | TE Connectivity
Plug housing, 16 pole, pitch 4.2 mm, straight, natural, 1-1969613-6
Order No.: 71P1048
EAN: 4099891718091
MPN:
1-1969613-6
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 1,381 pcs.
Leadtime: 12 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4284 €
1100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 1-1969613-6, TE Connectivity
The 1-1969613-6 has been expanded with new models accommodating Terminal Position Assurance (TPA) device to help prevent contact back-out. Snapping the TPA device into place helps to assure that contacts are fully seated in the housing and provides secondary protection against a contact backing out of it's cavity when subjected to vibration, shock or pulling force.
Applications
- Household appliances
- Desktop computers
- Indoor/outdoor lighting
- Security systems
- HVAC control systems
- Storage and networking systems
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |