1-1969614-2 | TE Connectivity
Socket header, 12 pole, pitch 4.2 mm, straight, natural, 1-1969614-2
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 1-1969614-2, TE Connectivity
Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 600 V | |
Orientierung | gerade | |
Polzahl | 12-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |