1-1969694-5 | TE Connectivity

Socket header, 5 pole, pitch 6 mm, angled, gray, 1-1969694-5

Order No.: 71P1053
EAN: 4099891718145
MPN:
1-1969694-5
1-1969694-5 TE Connectivity PCB Connection Systems Image 1
1-1969694-5 TE Connectivity PCB Connection Systems Image 2
1-1969694-5 TE Connectivity PCB Connection Systems Image 3
1-1969694-5 TE Connectivity PCB Connection Systems Image 4
1-1969694-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 5 Days: 18,072 pcs.
Leadtime: 38 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power triple lock connector, 1-1969694-5, TE Connectivity

The 1-1969694-5 offers high performance with a functional design. This product is ergonomically designed to minimize repetitive fatigue while providing many added customer benefits for performance assurance. Optional connector position assurance (CPA) ensures that, once engaged, this connector cannot be mistakenly disengaged.

Applications

  • Automotive
  • Industrial machinery
  • Commercial building
  • Household appliances
  • HVAC
Technical specifications
Connection Lötanschluss
Connection plating vorverzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 16.5 A
Orientation abgewinkelt
Pin number 5-polig
Grid 6 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes