1-1969729-0 | TE Connectivity

Pin header, 10 pole, pitch 2.5 mm, straight, natural, 1-1969729-0

Order No.: 71P1054
EAN: 4099891718152
MPN:
1-1969729-0
Series: Economy Power
1-1969729-0 TE Connectivity PCB Connection Systems Image 1
1-1969729-0 TE Connectivity PCB Connection Systems Image 2
1-1969729-0 TE Connectivity PCB Connection Systems Image 3
1-1969729-0 TE Connectivity PCB Connection Systems Image 4
1-1969729-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 7,349 pcs.
Leadtime: 18 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
400 pcs.
0.4998 €
950 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-1969729-0, TE Connectivity

The 1-1969729-0 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.

Features

  • Housing locking latch
  • Polarization tabs
  • Standard or low insertion force (LIF) terminals
  • Anti-fretting contact lubricant
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 4.2 A
Orientation gerade
Pin number 10-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes