1-1971030-3 | TE Connectivity

Plug housing, 3 pole, pitch 2 mm, straight, red, 1-1971030-3

Order No.: 71P1059
EAN: 4099891718206
MPN:
1-1971030-3
1-1971030-3 TE Connectivity PCB Connection Systems Image 1
1-1971030-3 TE Connectivity PCB Connection Systems Image 2
1-1971030-3 TE Connectivity PCB Connection Systems Image 3
1-1971030-3 TE Connectivity PCB Connection Systems Image 4
1-1971030-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Available in 5 Days: 36,200 pcs.
Leadtime: 22 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0774 €
7200 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 1-1971030-3, TE Connectivity

Rectangular connector housing, Wire-to-Board, 3 Position, 2 mm Centerline, 1 Row, Nylon 66 GF, Plug, Socket.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Farbe rot
Kontaktart Buchse
Nennspannung 50 V
Orientierung gerade
Polzahl 3-polig
Rastermaß 2 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes