1-1971775-3 | TE Connectivity

Socket housing, 6 pole, pitch 6 mm, straight, natural, 1-1971775-3

Order No.: 71F316
EAN: 4099891008659
MPN:
1-1971775-3
1-1971775-3 TE Connectivity PCB Connection Systems Image 1
1-1971775-3 TE Connectivity PCB Connection Systems Image 2
1-1971775-3 TE Connectivity PCB Connection Systems Image 3
1-1971775-3 TE Connectivity PCB Connection Systems Image 4
1-1971775-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 16,790 pcs.
Leadtime: 15 Weeks **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

Receptacle housing, front panel mount, bare, double-row.

Housing lock CPA, flame retardant to UL 94 V-0, for applications with higher current and signal levels, increased functional safety by means of 3 types of locking mechanism, snap-lock (with acoustic feedback when snapped in securely, side fins around the snap-lock elements to prevent pinching of the wires), optional housing lock (CPA) and optional contact lock (TPA), 6.0 mm grid, single/double row or matrix. Rated voltage: 600 V AC/DC. Rated current: max. 20 A. Housing material: PBT, UL 94 V-0. Contacts: tinned copper alloy. Operating temperatures: - 55 to +105 °C. Certifications: cURus.


Technical attributes (type, dimensions (A,B,C)): 1-1971775-3, 6-pole, 21.7 mm, 27.5 mm, 19.3 mm

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Additional parts unbestückt
Breakable No
Colour natur
Contact type Tab
Rated voltage 600 V
Orientation gerade
Pin number 6-polig
Grid 6 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes