1-1971817-8 | TE Connectivity
Connector, 8 pole, pitch 2.5 mm, straight, natural, 1-1971817-8
Order No.: 71P1063
EAN: 4099891718244
MPN:
1-1971817-8
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 170 pcs.
Leadtime: 23 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
60 pcs.
1.5827 €
350 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1-1971817-8, TE Connectivity
The 1-1971817-8 is a PCB connector that meets RAST 2.5 Standard with vertical through hole technology.
Features
- Tin plating
- External locking
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | connector | |
Additional parts | equipped | |
Colour | natural | |
Contact type | tab | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |