1-1971838-1 | TE Connectivity

Connector, 11 pole, pitch 2.5 mm, straight, natural, 1-1971838-1

Order No.: 71P1074
EAN: 4099891718312
MPN:
1-1971838-1
1-1971838-1 TE Connectivity PCB Connection Systems Image 1
1-1971838-1 TE Connectivity PCB Connection Systems Image 2
1-1971838-1 TE Connectivity PCB Connection Systems Image 3
1-1971838-1 TE Connectivity PCB Connection Systems Image 4
1-1971838-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 991 pcs.
Leadtime: 20 Weeks **
Total Price:
219.56 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4637 €
350 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connector, 1-1971838-1, TE Connectivity

The 1-1971838-1 is a PCB connector that meets RAST 2.5 Standard with vertical through hole technology.

Features

  • Silver plating
  • External locking

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche versilbert
Anzahl der Reihen 1
Ausführung Steckverbinder
Bestückung bestückt
Farbe natur
Kontaktart Tab
Kontaktoberfläche versilbert
Nennspannung 250 V
Nennstrom 6 A
Orientierung gerade
Polzahl 11-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes