1-1971875-3 | TE Connectivity

Socket housing, 9 pole, pitch 6 mm, straight, natural, 1-1971875-3

Order No.: 71F324
EAN: 4099891008734
MPN:
1-1971875-3
1-1971875-3 TE Connectivity PCB Connection Systems Image 1
1-1971875-3 TE Connectivity PCB Connection Systems Image 2
1-1971875-3 TE Connectivity PCB Connection Systems Image 3
1-1971875-3 TE Connectivity PCB Connection Systems Image 4
1-1971875-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Available in 5 Days: 26,120 pcs.
Leadtime: 15 Weeks **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8449 €

Receptacle housing, front panel mount, triple-row.

Housing lock CPA, flame retardant to UL 94 V-0, for applications with higher current and signal levels, increased functional safety by means of 3 types of locking mechanism, snap-lock (with acoustic feedback when snapped in securely, side fins around the snap-lock elements to prevent pinching of the wires), optional housing lock (CPA) and optional contact lock (TPA), 6.0 mm grid, single/double row or matrix. Rated voltage: 600 V AC/DC. Rated current: max. 20 A. Housing material: PBT, UL 94 V-0. Contacts: tinned copper alloy. Operating temperatures: - 55 to +105 °C. Certifications: cURus.

Technical attributes (type, dimensions (A,B,C)): 1-1971875-3, 9-pole, 21.7 mm, 27.5 mm, 19.3 mm

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 3
Ausführung Buchsengehäuse
Bestückung unbestückt
Brechbar No
Farbe natur
Kontaktart Tab
Nennspannung 600 V
Orientierung gerade
Polzahl 9-polig
Rastermaß 6 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes