1-1971876-7 | TE Connectivity
Plug housing, 15 pole, pitch 6 mm, straight, natural, 1-1971876-7
Tab housings, triple-row, bare.
Flame retardant to UL 94 V-0, for applications with higher current and signal levels, increased functional safety by means of 3 types of locking mechanism, snap-lock (with acoustic feedback when snapped in securely, side fins around the snap-lock elements to prevent pinching of the wires), optional housing lock (CPA) and optional contact lock (TPA), 6.0 mm grid, single/double row or matrix. Rated voltage: 600 V AC/DC. Rated current: max. 20 A. Housing material: PBT, UL 94 V-0. Contacts: tinned copper alloy. Operating temperatures: - 55 to +105 °C. Certifications: cURus.
Technical attributes (type, dimensions (A)): 1-1971786-7, 15-pole, 33.7 mm
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 3 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 600 V | |
Nennstrom | 20 A | |
Orientierung | gerade | |
Polzahl | 15-polig | |
Rastermaß | 6 mm | |
Verriegelung | Ja |
Ursprungsland | IN |
Zolltarifnummer | 85472000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |