1-1971905-5 | TE Connectivity

Plug housing, 10 pole, pitch 3.3 mm, straight, natural, 1-1971905-5

Order No.: 34P8782
EAN: 4099889916348
MPN:
1-1971905-5
TE Connectivity
1-1971905-5 TE Connectivity PCB Connection Systems Image 1
1-1971905-5 TE Connectivity PCB Connection Systems Image 2
1-1971905-5 TE Connectivity PCB Connection Systems Image 3
1-1971905-5 TE Connectivity PCB Connection Systems Image 4
1-1971905-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Available in 5 Days: 59,340 pcs.
Leadtime: 11 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2273 €
2000 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1971905-5, TE Connectivity

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 66 GF
  • Housing Color: natural
  • Number of positions: 10
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 3.3 mm
  • Row-to-Row Spacing: 5.2 mm [0.205 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection crimp connection
Connection plating tin-plated
Number of rows 2
Version plug housing
Additional parts unequipped
Breakable No
Colour natural
Contact type socket
contact surface tin-plated
Rated voltage 250 V
Rated current 4 A
Orientation straight
Pin number 10 pole
Grid 3.3 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes