1-1971906-5 | TE Connectivity
Pin header, 10 pole, pitch 3.3 mm, straight, natural, 1-1971906-5
Order No.: 34P8760
EAN: 4099889916294
MPN:
1-1971906-5
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 59,645 pcs.
Leadtime: 13 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
400 pcs.
0.3332 €
1400 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1971906-5, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: PA 66 GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 4 A
- Centerline (Pitch): 3.3 mm
- Row-to-Row Spacing: 5.2 mm [0.205 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 4 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 3.3 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |