1-1971921-9 | TE Connectivity

Connector, 9 pole, pitch 5 mm, straight, natural, 1-1971921-9

Order No.: 71P1085
EAN: 4099891718367
MPN:
1-1971921-9
1-1971921-9 TE Connectivity PCB Connection Systems Image 1
1-1971921-9 TE Connectivity PCB Connection Systems Image 2
1-1971921-9 TE Connectivity PCB Connection Systems Image 3
1-1971921-9 TE Connectivity PCB Connection Systems Image 4
1-1971921-9 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 666 pcs.
Leadtime: 23 Weeks **
Total Price:
245.14 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2257 €
400 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connector, 1-1971921-9, TE Connectivity

The 1-1971921-9 is a PCB connector that meets RAST 2.5 Standard with vertical through hole technology.

Features

  • Tin plating
  • External locking

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour natur
Contact type Tab
contact surface verzinnt
Rated voltage 250 V
Rated current 2 A
Orientation gerade
Pin number 9-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes