1-1971923-3 | TE Connectivity

Connector, 3 pole, pitch 5 mm, straight, natural, 1-1971923-3

Order No.: 71P1086
EAN: 4099891718374
MPN:
1-1971923-3
1-1971923-3 TE Connectivity PCB Connection Systems Image 1
1-1971923-3 TE Connectivity PCB Connection Systems Image 2
1-1971923-3 TE Connectivity PCB Connection Systems Image 3
1-1971923-3 TE Connectivity PCB Connection Systems Image 4
1-1971923-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 2,430 pcs.
Leadtime: 22 Weeks **
Total Price:
2,184.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5400 pcs.
0.4046 €

PCB Connector, 1-1971923-3, TE Connectivity

The 1-1971923-3 is a PCB connector that meets RAST 2.5 Standard with vertical through hole technology.

Features

  • Silver plating
  • External locking

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour natur
Contact type Tab
contact surface verzinnt
Rated voltage 250 V
Rated current 2 A
Orientation gerade
Pin number 3-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes