1-1971923-7 | TE Connectivity

Connector, 7 pole, pitch 2.5 mm, straight, natural, 1-1971923-7

Order No.: 71P1087
EAN: 4099891718381
MPN:
1-1971923-7
1-1971923-7 TE Connectivity PCB Connection Systems Image 1
1-1971923-7 TE Connectivity PCB Connection Systems Image 2
1-1971923-7 TE Connectivity PCB Connection Systems Image 3
1-1971923-7 TE Connectivity PCB Connection Systems Image 4
1-1971923-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 1,215 pcs.
Leadtime: 22 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connector, 1-1971923-7, TE Connectivity

The 1-1971923-7 is a PCB connector that meets RAST 2.5 Standard with vertical through hole technology.

Features

  • Silver plating
  • External locking

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Connection Lötanschluss
Connection plating versilbert
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour natur
Contact type Tab
contact surface versilbert
Rated voltage 250 V
Rated current 6 A
Orientation gerade
Pin number 7-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes