1-2007394-6 | TE Connectivity
Cage with integrated plug, 160 pole, pitch 0.8 mm, angled, black, 1-2007394-6
Order No.: 71P1173
EAN: 4099891633189
MPN:
1-2007394-6
Unit Price (€ / pc.)
69.4603 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 14 Weeks **
Cage assembly, 1-2007394-6, TE Connectivity
SFP+, Cage assembly with integrated connector, Data rate (Max) 16 Gb/s, Internal/External EMI Springs, EMI Enhanced, With lightpipe.
Technical specifications
Connection | Press-fit | |
Number of rows | 2 | |
Version | Käfig mit integriertem Stecker | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 160-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |