1-2013325-4 | TE Connectivity

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1-2013325-4

Order No.: 38P6853
EAN: 4099889973617
MPN:
1-2013325-4
Series: DYNAMIC
1-2013325-4 TE Connectivity PCB Connection Systems Image 1
1-2013325-4 TE Connectivity PCB Connection Systems Image 2
1-2013325-4 TE Connectivity PCB Connection Systems Image 3
1-2013325-4 TE Connectivity PCB Connection Systems Image 4
1-2013325-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 5 Days: 1,748 pcs.
Leadtime: 22 Weeks **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4272 €

PCB Connection System, 1-2013325-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon 66 GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 3.5 mm
  • Row-to-Row Spacing: 3.3 mm [0.129 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 150 V
Nennstrom 4 A
Orientierung gerade
Polzahl 8-polig
Rastermaß 3.5 mm
Verriegelung Ja
Logistics
Ursprungsland SI
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes