1-2013325-6 | TE Connectivity
Pin header, 12 pole, pitch 3.5 mm, straight, black, 1-2013325-6
Unit Price (€ / pc.)
13.1852 € *
Available: 0 pcs.
Available in 5 Days: 1,105 pcs.
Leadtime: 14 Weeks **
Total Price:
13.19 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1852 €
10 pcs.
12.1380 €
50 pcs.
10.9242 €
100 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-2013325-6, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon 66 GF
- Housing Color: black
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 4 A
- Centerline (Pitch): 3.5 mm
- Row-to-Row Spacing: 3.3 mm [0.129 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 150 V | |
Nennstrom | 4 A | |
Orientierung | gerade | |
Polzahl | 12-polig | |
Rastermaß | 3.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |