1-2013519-3 | TE Connectivity
Pin header, 3 pole, pitch 7.5 mm, angled, black, 1-2013519-3
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Available in 5 Days: 1,349 pcs.
Leadtime: 22 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.0944 €
50 pcs.
1.8802 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-2013519-3, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester
- Housing Color: black
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 14.5 A
- Centerline (Pitch): 7.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 600 V | |
Nennstrom | 14.5 A | |
Orientierung | abgewinkelt | |
Polzahl | 3-polig | |
Rastermaß | 7.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |