1-2029059-6 | TE Connectivity

Pin header, 16 pole, pitch 4.19 mm, straight, white, 1-2029059-6

Order No.: 71P1176
EAN: 4099891718404
MPN:
1-2029059-6
1-2029059-6 TE Connectivity PCB Connection Systems Image 1
1-2029059-6 TE Connectivity PCB Connection Systems Image 2
1-2029059-6 TE Connectivity PCB Connection Systems Image 3
1-2029059-6 TE Connectivity PCB Connection Systems Image 4
1-2029059-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 5 Days: 1,415 pcs.
Leadtime: 13 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 1-2029059-6, TE Connectivity

Standard rectangular connector, Connector assembly, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Wire-to-Board, Tin, Normal

Applications

  • Air Conditioning
  • Dishwasher
  • Dryers
  • Ovens
  • Refrigerators
  • Washing Machines
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 16-polig
Grid 4.19 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes