1-2029265-2 | TE Connectivity
Pin header, 18 pole, pitch 3.5 mm, straight, natural, 1-2029265-2
Order No.: 35P5356
EAN: 4099889937947
MPN:
1-2029265-2
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 5 Days: 315 pcs.
Leadtime: 21 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
62 pcs.
1.4042 €
3600 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-2029265-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 18 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyamide
- Housing Color: natural
- Orientation: straight
- Number of positions: 18
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 18 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |