1-2040404-4 | TE Connectivity
Plug housing, 12 pole, pitch 3.5 mm, straight, black, 1-2040404-4
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 9,023 pcs.
Leadtime: 20 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing terminal, 1-2040404-4, TE Connectivity
Housing, Housing for male terminal, Wire-to-Wire, 12 Position, 3.5 mm Centerline, Crimp, 3 Row, Black.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |