1-2040444-3 | TE Connectivity

Socket housing, 9 pole, pitch 3.5 mm, straight, black, 1-2040444-3

Order No.: 71P1186
EAN: 4099891718428
MPN:
1-2040444-3
Series: Dynamic 1000
1-2040444-3 TE Connectivity PCB Connection Systems Image 1
1-2040444-3 TE Connectivity PCB Connection Systems Image 2
1-2040444-3 TE Connectivity PCB Connection Systems Image 3
1-2040444-3 TE Connectivity PCB Connection Systems Image 4
1-2040444-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 1,740 pcs.
Leadtime: 23 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1-2040444-3, TE Connectivity

Rectangular connector housing, Wire-to-Wire, 9 Position, 3.5 mm Centerline, 3 Row, PBT, Receptacle.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Number of rows 9
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 9-polig
Grid 3.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes