1-2040555-9 | TE Connectivity
Socket housing, 18 pole, pitch 2 mm, straight, natural, 1-2040555-9
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 117,383 pcs.
Leadtime: 16 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3328 €
350 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1-2040555-9, TE Connectivity
Housing, Receptacle, Wire-to-Board, 18 Position, 2 mm Centerline, Crimp, 2 Row, Natural, Mating retention, Wire & Cable.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 125 V | |
Orientation | gerade | |
Pin number | 18-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |