1-2040557-9 | TE Connectivity
Pin header, 18 pole, pitch 2 mm, straight, natural, 1-2040557-9
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 47,998 pcs.
Leadtime: 9 Weeks **
Total Price:
348.72 € *
Price list
Quantity
Price per unit*
88 pcs.
3.9627 €
220 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-2040557-9, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 18 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Lötanschluss | |
Connection plating | vorverzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 18-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |