1-2106489-2 | TE Connectivity

Connector, 2 pole, pitch 0.16 mm, straight, natural, 1-2106489-2

Order No.: 71P1214
EAN: 4099891718633
MPN:
1-2106489-2
1-2106489-2 TE Connectivity PCB Connection Systems Image 1
1-2106489-2 TE Connectivity PCB Connection Systems Image 2
1-2106489-2 TE Connectivity PCB Connection Systems Image 3
1-2106489-2 TE Connectivity PCB Connection Systems Image 4
1-2106489-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 6,300 pcs.
Leadtime: 13 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 1-2106489-2, TE Connectivity

The 1-2106489-2 is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections.

Features

  • Insulation displacement eliminates the need to pre-strip wire insulation prior to “tool-less” termination
  • Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
  • Wire placement viewing window and wire gauge color coded housings assist in error free assembly

Applications

  • LED lighting
  • HVAC controls
  • Fire and Security controls
  • Household Appliances
  • Power Tools
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour natur
contact surface verzinnt
Rated voltage 400 V
Rated current 7.5 A
Orientation gerade
Pin number 2-polig
Grid 0.16 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes