1-2129334-1 | TE Connectivity
Plug housing, 3 pole, pitch 4.65 mm, straight, yellow, 1-2129334-1
Order No.: 36P8997
EAN: 4099889949032
MPN:
1-2129334-1
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
21,349.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12288 pcs.
1.7374 €
PCB Connection System, 1-2129334-1, TE Connectivity
Cable-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: yellow
- Number of positions: 3
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Rated current: 12.5 A
- Sealable: No
Technical specifications
Version | Steckergehäuse | |
Contact type | Stift | |
Pin number | 3-polig | |
Grid | 4.65 mm | |
Connection | Leiterplattenanschluss | |
Orientation | gerade | |
Type of locking | Nein | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 25 V | |
Rated current | 12.5 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | gelb |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |