1-2132189-2 | TE Connectivity

Socket housing, 12 pole, pitch 3.96 mm, straight, natural, 1-2132189-2

Order No.: 35P1531
EAN: 4099889926170
MPN:
1-2132189-2
1-2132189-2 TE Connectivity PCB Connection Systems Image 1
1-2132189-2 TE Connectivity PCB Connection Systems Image 2
1-2132189-2 TE Connectivity PCB Connection Systems Image 3
1-2132189-2 TE Connectivity PCB Connection Systems Image 4
1-2132189-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 5,400 pcs.
Leadtime: 20 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-2132189-2, TE Connectivity

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Breakable No
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 6.5 A
Orientation gerade
Pin number 12-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes