1-2132230-4 | TE Connectivity

Pin header, 14 pole, pitch 2.5 mm, straight, white, 1-2132230-4

Order No.: 34P7356
EAN: 4099889915426
MPN:
1-2132230-4
Series: Economy Power
1-2132230-4 TE Connectivity PCB Connection Systems Image 1
1-2132230-4 TE Connectivity PCB Connection Systems Image 2
1-2132230-4 TE Connectivity PCB Connection Systems Image 3
1-2132230-4 TE Connectivity PCB Connection Systems Image 4
1-2132230-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,913.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4800 pcs.
0.6069 €

PCB Connection System, 1-2132230-4, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 14 Position

Technical Data

  • Contact Shape & Form: Round, Square
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -55 – 105 °C
  • Rated current: 4.2 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 4.2 A
Orientation straight
Pin number 14 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes