1-2132781-0 | TE Connectivity

Socket header, 10 pole, pitch 3.96 mm, straight, natural, 1-2132781-0

Order No.: 34P7255
EAN: 4099889914801
MPN:
1-2132781-0
Series: Economy Power
1-2132781-0 TE Connectivity PCB Connection Systems Image 1
1-2132781-0 TE Connectivity PCB Connection Systems Image 2
1-2132781-0 TE Connectivity PCB Connection Systems Image 3
1-2132781-0 TE Connectivity PCB Connection Systems Image 4
1-2132781-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 22,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6307 €

PCB Connection System, 1-2132781-0, TE Connectivity

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung unbestückt
Brechbar No
Farbe natur
Kontaktart Buchse
Nennspannung 600 V
Nennstrom 6.5 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 3.96 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85389011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes