1-2134249-0 | TE Connectivity

Socket header, 10 pole, pitch 7.5 mm, straight, black, 1-2134249-0

Order No.: 38P6987
EAN: 4099889974348
MPN:
1-2134249-0
Series: DYNAMIC
1-2134249-0 TE Connectivity PCB Connection Systems Image 1
1-2134249-0 TE Connectivity PCB Connection Systems Image 2
1-2134249-0 TE Connectivity PCB Connection Systems Image 3
1-2134249-0 TE Connectivity PCB Connection Systems Image 4
1-2134249-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
23.6691 € *
Available: 0 pcs.
Available in 5 Days: 201 pcs.
Leadtime: 22 Weeks **
Total Price:
23.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6691 €

Standard Rectangular Connectors, 1-2134249-0, TE Connectivity

Housing Type: Receptacle, Connector Product Type: Connector Assembly, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Insertion Force Type: Normal, Preloaded: Yes, Number of Positions: 10, Number of Rows: 1, Panel Gasket: Without, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Underplating Material: Nickel, Contact Mating Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Current Rating (Max): 15 A, Termination Method to Wire & Cable: Spring Clamp, Mating Alignment: With, Mating Alignment Type: Polarization, Mating Retention: With, Mating Retention Type: Latch, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Color: Black, Centerline (Pitch): 7.5 mm, Operating Temperature Range: -30 – 105 °C, Shielded: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0

Technical specifications
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 600 V
Nennstrom 15 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 7.5 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes