1-2198318-9 | TE Connectivity

Cage with integrated plug, 40 pole, pitch 0.8 mm, angled, 1-2198318-9

Order No.: 71P1359
EAN: 4099891633202
MPN:
1-2198318-9
1-2198318-9 TE Connectivity PCB Connection Systems Image 1
1-2198318-9 TE Connectivity PCB Connection Systems Image 2
1-2198318-9 TE Connectivity PCB Connection Systems Image 3
1-2198318-9 TE Connectivity PCB Connection Systems Image 4
1-2198318-9 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
31.0947 € *
Available: 0 pcs.
Available in 5 Days: 246 pcs.
Leadtime: 16 Weeks **
Total Price:
217.66 € *
Price list
Quantity
Price per unit*
7 pcs.
31.0947 €
15 pcs.
30.5235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface-Mount connector, 1-2198318-9, TE Connectivity

The 1-2198318-9 is a single-channel I/O connector, establishing a progressive path to higher speeds-an upgradeability that can result in longterm cost savings as this would eliminate the need to fully redesign for higher performance. This product has coupled, narrow-edged, blanked- and formed-contact beam geometry and insert molding for superior signal integrity, mechanical and electrical performance.

Features

  • Surface-mount connector design for single high 1xN cages
  • Heat sinks, LEDs and plating choices

Applications

  • Telecommunication
  • Data center
  • Medical
  • Networking
  • Test and Measurement Equipment
Technical specifications
Connection Press-fit
Number of rows 2
Version Käfig mit integriertem Stecker
Additional parts bestückt
Contact type Buchse
contact surface vergoldet
Orientation abgewinkelt
Pin number 40-polig
Grid 0.8 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes