1-2198339-9 | TE Connectivity
Cage with integrated plug, 240 pole, pitch 0.8 mm, angled, 1-2198339-9
Order No.: 71P1362
EAN: 4099891633226
MPN:
1-2198339-9
Unit Price (€ / pc.)
128.6390 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 16 Weeks **
Total Price:
257.28 € *
Price list
Quantity
Price per unit*
2 pcs.
128.6390 €
4 pcs.
126.2590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface-Mount connector, 1-2198339-9, TE Connectivity
The 1-2198339-9 is a single-channel I/O connector, establishing a progressive path to higher speeds-an upgradeability that can result in longterm cost savings as this would eliminate the need to fully redesign for higher performance. This product has coupled, narrow-edged, blanked- and formed-contact beam geometry and insert molding for superior signal integrity, mechanical and electrical performance.
Features
- Surface-mount connector design for single high 1xN cages
- Heat sinks, LEDs and plating choices
Applications
- Telecommunication
- Data center
- Medical
- Networking
- Test and Measurement Equipment
Technical specifications
Connection | Press-fit | |
Number of rows | 2 | |
Version | Käfig mit integriertem Stecker | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 240-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |