1-2201196-0 | TE Connectivity
Socket header, 10 pole, pitch 0.4 mm, straight, black, 1-2201196-0
Order No.: 36P8115
EAN: 4099889948882
MPN:
1-2201196-0
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
18,564.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.4641 €
PCB Connection System, 1-2201196-0, TE Connectivity
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.4 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | socket header | |
Contact type | pin | |
Pin number | 10 pole | |
Grid | 0.4 mm | |
Connection | SMD | |
Orientation | straight | |
Type of locking | No | |
contact surface | gold-plated | |
Connection plating | gold-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Additional parts | equipped | |
Number of rows | 2 | |
Breakable | No | |
Colour | black |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |