1-2232264-1 | TE Connectivity

Connector, 6 pole, pitch 6 mm, straight, black, 1-2232264-1

Order No.: 71P1415
EAN: 4099891718794
MPN:
1-2232264-1
1-2232264-1 TE Connectivity PCB Connection Systems Image 1
1-2232264-1 TE Connectivity PCB Connection Systems Image 2
1-2232264-1 TE Connectivity PCB Connection Systems Image 3
1-2232264-1 TE Connectivity PCB Connection Systems Image 4
1-2232264-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 13,200 pcs.
Leadtime: 15 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7497 €
1200 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 1-2232264-1, TE Connectivity

Rectangular power connector, Housing, Cap, Wire-to-Wire, 6 Position, 6 mm centerline, Wire and Cable, UL 94V-0.

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckverbinder
Colour schwarz
Contact type Tab
Rated voltage 600 V
Orientation gerade
Pin number 6-polig
Grid 6 mm
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes