1-2232511-7 | TE Connectivity
Connector, 7 pole, pitch 5 mm, straight, natural, 1-2232511-7
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 22 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1-2232511-7, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 7 Position, 5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Power, Natural.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |