1-2232532-5 | TE Connectivity
Connector, 5 pole, pitch 5 mm, straight, natural, 1-2232532-5
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 5 Days: 590 pcs.
Leadtime: 20 Weeks **
Total Price:
200.10 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1063 €
300 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tab header , 1-2232532-5, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 5 Position, 5 mm centerline, Fully shrouded, Tin, Through Hole-Solder, Power, Natural.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |