1-2232784-2 | TE Connectivity

Pin header, 2 pole, pitch 7.92 mm, straight, red, 1-2232784-2

Order No.: 71P1424
EAN: 4099891718855
MPN:
1-2232784-2
1-2232784-2 TE Connectivity PCB Connection Systems Image 1
1-2232784-2 TE Connectivity PCB Connection Systems Image 2
1-2232784-2 TE Connectivity PCB Connection Systems Image 3
1-2232784-2 TE Connectivity PCB Connection Systems Image 4
1-2232784-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 1,916 pcs.
Leadtime: 15 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
350 pcs.
0.5950 €
800 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-2232784-2, TE Connectivity

Rectangular power connector, Header, Plug, Wire-to-Board, 2 Position, 7.92 mm Centerline, Printed circuit board.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour rot
Contact type Tab
contact surface verzinnt
Rated voltage 300 V
Rated current 10 A
Orientation gerade
Pin number 2-polig
Grid 7.92 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes