1-2288241-1 | TE Connectivity

Connector, 44 pole, pitch 2.54 mm, angled, black, 1-2288241-1

Order No.: 71P1475
EAN: 4099891718916
MPN:
1-2288241-1
Series: Generation Y
1-2288241-1 TE Connectivity PCB Connection Systems Image 1
1-2288241-1 TE Connectivity PCB Connection Systems Image 2
1-2288241-1 TE Connectivity PCB Connection Systems Image 3
1-2288241-1 TE Connectivity PCB Connection Systems Image 4
1-2288241-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available in 5 Days: 64,737 pcs. - if ordered today
Total Price:
168.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.3796 €

PCB Header, 1-2288241-1, TE Connectivity

PCB Mount header, Horizontal, Wire-to-Board, 44 Position, 6.05 mm/2.54 mm Centerline.

Technical specifications
Filter Property Value
Version connector
Contact type tab
Pin number 44 pole
Grid 2.54 mm
Connection press-fit
Orientation angled
contact surface tin-plated
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes