1-2288242-1 | TE Connectivity
Connector, 24 pole, pitch 2.54 mm, angled, black, 1-2288242-1
Unit Price (€ / pc.)
2.3681 € *
Available in 5 Days: 34,146 pcs. - if ordered today
PCB Header, 1-2288242-1, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 24 Position, 2.54 mm/6.05 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 24 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |