1-2291727-1 | TE Connectivity

Socket housing, 4 pole, pitch 5.08 mm, straight, black, 1-2291727-1

Order No.: 71P1478
EAN: 4099891718930
MPN:
1-2291727-1
Series: Dynamic 3000
1-2291727-1 TE Connectivity PCB Connection Systems Image 1
1-2291727-1 TE Connectivity PCB Connection Systems Image 2
1-2291727-1 TE Connectivity PCB Connection Systems Image 3
1-2291727-1 TE Connectivity PCB Connection Systems Image 4
1-2291727-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 3,700 pcs.
Leadtime: 27 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4637 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 1-2291727-1, TE Connectivity

Housing, Receptacle, Wire-to-Board, 4 Position, 5.08 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated voltage 600 V
Rated current 15 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes