1-2295044-4 | TE Connectivity

Pin header, 4 pole, pitch 2 mm, straight, red, 1-2295044-4

Order No.: 71P1480
EAN: 4099891718954
MPN:
1-2295044-4
Series: RITS
1-2295044-4 TE Connectivity PCB Connection Systems Image 1
1-2295044-4 TE Connectivity PCB Connection Systems Image 2
1-2295044-4 TE Connectivity PCB Connection Systems Image 3
1-2295044-4 TE Connectivity PCB Connection Systems Image 4
1-2295044-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Available in 5 Days: 296 pcs.
Leadtime: 7 Weeks **
Total Price:
287.74 € *
Price list
Quantity
Price per unit*
124 pcs.
2.3205 €
279 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 1-2295044-4, TE Connectivity

Standard rectangular connector, Connector assembly, Plug, Mating alignment, Polarization Mating alignment type, Mating retention.

Technical specifications
Connection Crimpanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts unbestückt
Colour rot
Contact type Tab
contact surface vergoldet
Rated voltage 32 V
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes