1-2296206-6 | TE Connectivity
Connector, 16 pole, pitch 4.2 mm, straight, white, 1-2296206-6
Order No.: 71P1484
EAN: 4099891718992
MPN:
1-2296206-6
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 1,973 pcs.
Leadtime: 20 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 1-2296206-6, TE Connectivity
Rectangular connector housing, Wire-to-Wire, 16 Position, 4.2 mm Centerline, 2 Row, Nylon, Plug, Socket, Wire & Cable, Power.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckverbinder | |
Colour | weiß | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 4.2 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |