1-2299959-1 | TE Connectivity
Socket housing, 2 pole, pitch 2.5 mm, straight, yellow, 1-2299959-1
Unit Price (€ / pc.)
29.5358 € *
Available: 0 pcs.
Available in 5 Days: 7,002 pcs.
Leadtime: 32 Weeks **
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
10 pcs.
27.1677 €
25 pcs.
24.4545 €
50 pcs.
22.0150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermocouple connector, 1-2299959-1, TE Connectivity
The 1-2299959-1 is a thermocouple connector that enables easy connection with thermocouple wire. This unique spring terminal concept enables outstanding connectivity compared with the traditional screw type termination. The “push-on lock concept” allows easy mating while the unique shape of the metal-locking mechanism prevents unintentional unmating. Better mating reliability because of the metal lock concept which prevents unintentional un-mating and is supported by an audible click when mated.
Features
- Touch Proof design supports IP20 degree of protection
- Supports Free-hanging and Panel Mount solution
- Space saving compact design
- Spring Clamp concept ensures outstanding connectivity /manufacturability
Applications
- Semiconductor Machinery
- Injection Molding Machine
- Machine Tool Equipment
Technical specifications
Connection | Federklemmanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | gelb | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |