1-2299960-1 | TE Connectivity

Plug housing, 2 pole, pitch 2.5 mm, straight, yellow, 1-2299960-1

Order No.: 71P1492
EAN: 4099891719074
MPN:
1-2299960-1
Series: Thermocouple
1-2299960-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
24.5616 € *
Available: 0 pcs.
Available in 5 Days: 1,289 pcs.
Leadtime: 32 Weeks **
Total Price:
24.56 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5616 €
10 pcs.
22.5981 €
25 pcs.
20.3371 €
50 pcs.
18.3022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermocouple connector, 1-2299960-1, TE Connectivity

The 1-2299960-1 is a thermocouple connector that enables easy connection with thermocouple wire. This unique spring terminal concept enables outstanding connectivity compared with the traditional screw type termination. The “push-on lock concept” allows easy mating while the unique shape of the metal-locking mechanism prevents unintentional unmating. Better mating reliability because of the metal lock concept which prevents unintentional un-mating and is supported by an audible click when mated.

Features

  • Touch Proof design supports IP20 degree of protection
  • Supports Free-hanging and Panel Mount solution
  • Space saving compact design
  • Spring Clamp concept ensures outstanding connectivity /manufacturability

Applications

  • Semiconductor Machinery
  • Injection Molding Machine
  • Machine Tool Equipment
Technical specifications
Connection Federklemmanschluss
Number of rows 1
Version Steckergehäuse
Additional parts bestückt
Colour gelb
Contact type Tab
Orientation gerade
Pin number 2-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes