1-2314876-0 | TE Connectivity

Socket header, 10 pole, pitch 2 mm, straight, black, 1-2314876-0

Order No.: 71P1532
MPN:
1-2314876-0
Series: 3SBH
1-2314876-0 TE Connectivity PCB Connection Systems Image 1
1-2314876-0 TE Connectivity PCB Connection Systems Image 2
1-2314876-0 TE Connectivity PCB Connection Systems Image 3
1-2314876-0 TE Connectivity PCB Connection Systems Image 4
1-2314876-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 976 pcs.
Leadtime: 19 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 1-2314876-0, TE Connectivity

The 1-2314876-0 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.

Applications

  • Servo Drives
  • Industrial Controls
  • Material Handling
  • Instrumentation and Test Equipment
  • Building Automation
  • PLC
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 10-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes