1-2314923-6 | TE Connectivity
Socket header, 16 pole, pitch 2 mm, angled, black, 1-2314923-6
Unit Price (€ / pc.)
1.4756 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
590.24 € *
Price list
Quantity
Price per unit*
400 pcs.
1.4756 €
800 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 1-2314923-6, TE Connectivity
The 1-2314923-6 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.
Applications
- Servo Drives
- Industrial Controls
- Material Handling
- Instrumentation and Test Equipment
- Building Automation
- PLC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |